This 15-position micro D-subminiature connector features a crimp termination method, straight body orientation, and a maximum current rating of 3A. It has 15 terminals and 1 port, with a terminal pitch of 0.64mm and a number of rows of 2. The connector is designed for cable mount applications.
ITT MDM-15PH006K-A172 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT MDM-15PH006K-A172 to view detailed technical specifications.
No datasheet is available for this part.