ITT MDM-15PL1B technical specifications.
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MDM |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ITT MDM-15PL1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.