ITT MDM-15SH006A technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 3foot |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-15SH006A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.