ITT MDM-21PCBR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.39mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Length | 27.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-21PCBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.