Micro D-subminiature connector, male, 21 positions, 3 rows, right-angle orientation, with solder termination. Features copper alloy contacts with gold plating, rated for 3A current. Constructed with a polymer dielectric and shielded aluminum, cadmium, chromate plated shell. Operates within a temperature range of -55°C to 125°C, suitable for through-hole, panel mount applications.
ITT MDM-21PCBRM7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.39mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Length | 27.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-21PCBRM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.