21-position, 3-row Micro D-Subminiature connector with right-angle, through-hole mounting. Features a copper alloy contact material with gold plating, rated for 3A current. Dielectric material is polymer, and the connector is shielded with a black aluminum, cadmium, chromate plated shell. Operating temperature range is -55°C to 125°C.
ITT MDM-21PCBRP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.39mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Length | 27.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-21PCBRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.