ITT MDM-21PSA technical specifications.
| Package/Case | SOD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-21PSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.