21-contact female D-Subminiature connector with a 0.05-inch pitch and 0.1-inch mating contact row spacing. Features solder termination with gold-plated contacts, a diallyl phthalate insulator, and a right-angle mounting style. Rated for commercial reliability, this plug connector operates between -55°C and 125°C, with a dielectric withstanding voltage of 900VAC and a rated signal current of 3A.
ITT MDM-21SCBRP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 900VAC |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-21SCBRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.