ITT MDM-21SH025A technical specifications.
| Package/Case | 125 |
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| RoHS Compliant | No |
| Series | MDM |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-21SH025A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.