21-contact female D-subminiature receptacle with a 0.05-inch pitch and solder lug termination. Features gold-plated contacts for reliable signal transmission up to 3A. Operates within a temperature range of -55°C to 125°C, with a dielectric withstanding voltage of 600VAC. Insulated with liquid crystal polymer for commercial reliability.
ITT MDM-21SSB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.043 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-21SSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.