
25-position D-Subminiature connector, straight orientation, PCB mount with through-hole termination. Features a copper alloy contact material with gold plating, rated for 3A current. Dielectric is polymer, with a black, shielded metal shell. Operating temperature range from -55°C to 125°C.
ITT MDM-25PBSP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 7.82mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Length | 44.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-25PBSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
