
Micro D-Subminiature connector with 25 signal contacts and 25 positions. Features right-angle, through-hole mounting with a solder termination. Copper alloy contacts are gold-plated for durability. Operates within a temperature range of -55°C to 125°C and has a current rating of 3A. This shielded connector offers a 1-port configuration.
ITT MDM-25PCBRP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.39mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Length | 30.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-25PCBRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.