25-position D-Subminiature receptacle connector with a straight, male configuration. Features copper alloy contacts with gold plating, a 3A current rating, and solder lug terminals with a 0.05-inch pitch. Designed for 26AWG wire/cable gauge with a crimp termination.
ITT MDM-25PH003B technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-25PH003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.