Standard D-Subminiature connector, receptacle, with 25 male contacts. Features a 0.05 inch pitch and solder lug termination for 26AWG wire. Copper alloy contacts are gold plated for reliable conductivity, supporting a maximum current rating of 3A. Designed for wire lead connections.
ITT MDM-25PH003K technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-25PH003K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.