The MDM-25PH006B-F222 is a high-performance microminiature Micro-D connector part of the MDM series. It features a rugged aluminum alloy metal shell with yellow chromate over cadmium plating. This specific modification (F222) is rated for continuous high-temperature operation up to 200°C. The connector contains 25 male 'twist pin' contacts with gold plating and is pre-terminated with 36 inches of insulated harness wire (26 AWG). It is designed to meet MIL-DTL-83513 specifications and is intended for use in harsh environments such as aerospace, defense, and downhole drilling applications where space and reliability are critical.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 25 |
| Contact Gender | Male (Plug) |
| Wire Length | 36inches |
| Wire Gauge | 26AWG |
| Current Rating | 3A |
| Operating Temperature Range | -55 to +200°C |
| Shell Material | Aluminum Alloy |
| Shell Finish | Yellow Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Withstanding Voltage | 600VAC |
| Insulation Resistance | 5000MΩ |
| Durability | 500mating cycles |
| RoHS | Non-Compliant (Contains Cadmium) |
| REACH | Affected (Substance info available upon request) |