ITT MDM-25PL1P technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Crimp |
| Wire/Cable Gauge | 25AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-25PL1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.