Quick Jump:
Technical Specifications
ITT MDM-25SBS-A174 technical specifications.
General
Color
Black
Contact Plating
Gold
Contact Type
Signal
Current Rating
3A
Features
Shielded
Gender
Female
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Number of Contacts
25
Number of Positions
25
Number of Rows
2
Orientation
Straight
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Series
MIL-DTL-83513, Micro D Metal Shell (MDM)
Termination
Solder
Compliance
RoHS
Not CompliantNo
Datasheet
ITT MDM-25SBS-A174 Datasheet
Download the complete datasheet for ITT MDM-25SBS-A174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.