
This 25-pin SKT micro D-subminiature connector features a straight body orientation and is designed for through-hole mounting. It has a shell size of B and a product length of 44.2mm, depth of 7.82mm, and height of 14.1mm. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 3A.
ITT MDM-25SBSP-A141 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | B |
| Product Length (mm) | 44.2 |
| Product Depth (mm) | 7.82 |
| Product Height (mm) | 14.1 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-25SBSP-A141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.