This 25-position D-subminiature connector features a 3A current rating and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and has a gold contact plating with a signal contact type.
ITT MDM-25SBSP-A174 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-25SBSP-A174 to view detailed technical specifications.
No datasheet is available for this part.