Micro D-Subminiature connector with 25 signal contacts, featuring copper alloy contacts with gold plating. This right-angle, through-hole mounted connector offers a 3A current rating and operates within a -55°C to 125°C temperature range. It has a shielded metal shell, a polymer dielectric, and a solder termination type.
ITT MDM-25SCBR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.7mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Length | 30.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-25SCBR to view detailed technical specifications.
No datasheet is available for this part.