This 25-contact female D-subminiature connector features a commercial reliability rating and operates within a temperature range of -55°C to 125°C. The connector's termination type is wire, with a gold (Au) contact finish termination. The insulator material is glass filled diallyl phthalate, and the mating contact row spacing is 0.043 inches. The connector is designed for commercial applications and meets the specified electrical ratings.
ITT MDM-25SL2B-A172 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 900VAC |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-25SL2B-A172 to view detailed technical specifications.
No datasheet is available for this part.