The MDM-25SSLH-11-A172 is a 25-position D-Subminiature SKT connector with a panel mount design. It features a straight body orientation and a termination method of solder pot. The connector has a terminal pitch of 0.64 and a number of rows of 2. It is rated for a maximum current of 3A and has an operating temperature range of -55°C to 125°C.
ITT MDM-25SSLH-11-A172 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-25SSLH-11-A172 to view detailed technical specifications.
No datasheet is available for this part.