
Micro D-Subminiature connector with 31 signal contacts, featuring gold-plated copper alloy pins and a straight, through-hole mounting orientation. This shielded, black connector offers a 3A current rating and operates across a wide temperature range of -55°C to 125°C. Designed for panel mounting, it has a 0.64mm contact pitch and a two-row configuration.
ITT MDM-31PBSP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 7.82mm |
| Features | Shielded |
| Length | 51.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 31 |
| Number of Ports | 1 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-31PBSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
