
This right angle micro D-subminiature connector features 31 contacts and a through hole mounting style. It has a product length of 33.91mm, depth of 17.93mm, and height of 7.82mm. Operating temperature range is -55°C to 125°C, with a maximum current rating of 3A.
ITT MDM-31PCBRM7-T-A174 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 33.91 |
| Product Depth (mm) | 17.93 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-31PCBRM7-T-A174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.