31-position, 2-row Micro D-Subminiature connector with right-angle, through-hole mounting. Features copper alloy contacts with gold plating for signal transmission, rated for 3A current. Shielded, black housing with a panel mount option, operating from -55°C to 125°C. Termination is solder, with a 0.64mm contact pitch.
ITT MDM-31PCBRP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 17.93mm |
| Features | Shielded |
| Length | 33.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 31 |
| Number of Ports | 1 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-31PCBRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.