
31-position, 2-row standard density D-subminiature connector with straight, free hanging or panel mount orientation. Features signal contacts with gold plating and a 3A current rating. Designed for solder termination, this shielded connector operates within a temperature range of -55°C to 125°C.
ITT MDM-31PSB technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-31PSB to view detailed technical specifications.
No datasheet is available for this part.