This 31-position micro D-subminiature connector features a straight body orientation and through-hole mounting. It has 31 terminals and 1 port, with a 2-row configuration. The connector measures 51.82mm in length, 7.82mm in depth, and 14.1mm in height. It is designed for solder termination and operates within a temperature range of -55°C to 125°C. The maximum current rating is 3A.
ITT MDM-31SBS-T-A174 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 51.82 |
| Product Depth (mm) | 7.82 |
| Product Height (mm) | 14.1 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-31SBS-T-A174 to view detailed technical specifications.
No datasheet is available for this part.