
37-position, 2-row Micro D-Subminiature connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold plating for signal applications, housed in a shielded, black metal shell. Operates across a wide temperature range of -55°C to 125°C.
ITT MDM-37PBSP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-37PBSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
