The MDM-37PBSP-TL57 is a 37-contact micro D-subminiature PIN connector with a terminal pitch of 0.64mm and a straight body orientation. It features a solder termination method and is designed for through-hole mounting. The connector has a maximum current rating of 3A and is suitable for use in a variety of applications.
ITT MDM-37PBSP-TL57 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-37PBSP-TL57 to view detailed technical specifications.
No datasheet is available for this part.