37-position, 2-row, straight, male solder termination connector with a black aluminum, cadmium, chromate shell. Features copper alloy contacts with gold plating, rated for 3A current and operating temperatures from -55°C to 125°C. This shielded, free-hanging or panel-mount connector is designed for signal applications.
ITT MDM-37PSB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.65mm |
| Features | Shielded |
| Length | 37.72mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Shell Size | C |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-37PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.