37-position, 4-row Micro D-Subminiature connector with female, right-angle, through-hole mounting. Features copper alloy contacts with gold plating for signal transmission, rated for 3A current. Constructed with a shielded aluminum, cadmium, chromate plated metal shell and polymer dielectric. Operates within a temperature range of -55°C to 125°C.
ITT MDM-37SCBRM7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 18.24mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Female |
| Length | 37.72mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | C |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-37SCBRM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.