ITT MDM-37SCBRM7-F222 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTALLINE POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-37SCBRM7-F222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.