The MDM-51PH003-A172 is a 51-contact micro D-subminiature connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a terminal pitch of 0.64mm. The connector has a maximum current rating of 3A and is suitable for use in various industries.
ITT MDM-51PH003-A172 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 51 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT MDM-51PH003-A172 to view detailed technical specifications.
No datasheet is available for this part.