ITT MDM-51PH006B technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 3foot |
| Max Current Rating | 3A |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-51PH006B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.