Micro D-subminiature connector, receptacle, 51 positions, 3 rows, straight orientation, with 51 signal contacts made of copper alloy with gold plating. Features a shielded, black metal shell design with a 0.64mm contact pitch. Termination is solder, suitable for through-hole, panel mounting. Operating temperature range is -55°C to 125°C, with a current rating of 3A.
ITT MDM-51SBSP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 8.92mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 57.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-51SBSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.