ITT MDM-51SH003B technical specifications.
| Package/Case | Metal |
| Color | Multiple |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Socket |
| Gender | Receptacle |
| Material | Aluminium |
| Max Current Rating | 3A |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-51SH003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
