Shielded, panel-mount, straight socket Micro-D connector with 51 positions and 3 rows. Features copper alloy contacts with gold plating, rated for 3A current and operating temperatures from -55°C to 125°C. Dielectric material is polymer, with an aluminum, cadmium, chromate plated shell. Termination is solder.
ITT MDM-51SSB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.17mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Female |
| Length | 36.45mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-51SSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.