Micro D-Subminiature connector, female, 51 positions, 3 rows, straight orientation, panel mount with solder pot termination. Features copper alloy contacts with gold plating, rated for 3A current and operating temperatures from -55°C to 125°C. This shielded connector has a black SOD package, 1 port, and a depth of 15.17mm.
ITT MDM-51SSL technical specifications.
| Package/Case | SOD |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.17mm |
| Features | Shielded |
| Gender | Female |
| Length | 36.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-51SSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.