ITT MDM-51SSLH-7-A172 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 3 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-51SSLH-7-A172 to view detailed technical specifications.
No datasheet is available for this part.