ITT MDM-9PCBRM7-F222 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Aluminium, Cadmium, Chromate |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-9PCBRM7-F222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.