
9-position, 2-row right-angle Micro-D plug connector with solder termination. Features copper alloy contacts with gold plating for signal applications, rated for 3A current. Designed for through-hole, panel mounting with a shielded metal shell construction. Operates across a temperature range of -55°C to 125°C.
ITT MDM-9PCBRP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.39mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Length | 19.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-9PCBRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
