ITT MDM-9PSL-A174 technical specifications.
| Package/Case | SOD |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MDM-9PSL-A174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.