ITT MDM-9PSM7-A174 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTALLINE POLYMER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-9PSM7-A174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.