9-contact, female, standard D-subminiature connector with a 0.05 inch pitch. Features copper alloy contacts with gold plating for signal transmission, housed within a shielded metal shell. Designed for through-hole, panel mount applications with straight, solder termination. Operates across a temperature range of -55°C to 125°C.
ITT MDM-9SBSP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-9SBSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.