The MDM-9SH002P-A172 is a 9-contact D-Subminiature connector with a SKT contact gender, suitable for cable mounting. It features a straight body orientation and a crimp termination method. The connector has a terminal pitch of 0.64 and supports up to 3A of current. It is designed for use in applications requiring high-density connections.
ITT MDM-9SH002P-A172 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT MDM-9SH002P-A172 to view detailed technical specifications.
No datasheet is available for this part.