
9-position, 2-row micro D-subminiature connector with straight, panel mount orientation. Features female signal contacts made of copper alloy with gold plating, rated for 3A current. Designed for solder termination with a 1.27mm pitch, operating between -55°C and 125°C. Shielded construction with a metal shell, measuring 19.94mm in length, 7.82mm in width, and 10.09mm in depth. RoHS compliant.
ITT MDM-9SSB-A174 technical specifications.
| Package/Case | SOD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 10.09mm |
| Features | Shielded |
| Gender | Female |
| Length | 19.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| Width | 7.82mm |
| RoHS | Compliant |
Download the complete datasheet for ITT MDM-9SSB-A174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
