
This 9-contact micro D-subminiature connector features a straight body orientation and panel mount design. It has a shell size of E and a product length of 19.94mm, depth of 15.17mm, and height of 7.82mm. The connector is rated for operation between -55°C and 125°C and can handle a maximum current of 3A.
ITT MDM-9SSB-A30 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 19.94 |
| Product Depth (mm) | 15.17 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT MDM-9SSB-A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.