
This 31-position micro D-subminiature connector features a straight body orientation and a cable mount design. It has 31 terminals and 1 port, with a shell size of E and a product length of 33.91mm. The connector is suitable for crimp termination and has a maximum current rating of 3A. It is designed for use in a variety of applications and is manufactured by ITT.
ITT MDM04-E31-02 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 33.91 |
| Product Depth (mm) | 15.17 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM04-E31-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.