ITT MDMH-15S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 26.29 |
| Product Depth (mm) | 10.92 |
| Type | Microminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder Pot |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT MDMH-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.