This microminiature cable mount connector features 51 terminals, a straight body orientation, and a termination method of solder pot. It has a product length of 38.99mm and a product depth of 12.01mm. The connector is designed for use in I/O applications and is part of the RJ45, RJ11 category.
ITT MDMH-51S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 38.99 |
| Product Depth (mm) | 12.01 |
| Type | Microminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Termination Method | Solder Pot |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT MDMH-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.